Manufacturer Part #
PAC1811T-1E/3P
PAC1811 Series 5.5 V I2C/SMBus Single Channel High Side Current Monitor - VDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Package Style:VDFN-8 (3 x 3) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Microchip PAC1811T-1E/3P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PAC1811T-1E/3P - Technical Attributes
Attributes Table
| Quiescent Current: | 140µA |
| Supply Voltage: | 2.7V to 5.5V |
| Input Current: | 1µA |
| Package Style: | VDFN-8 (3 x 3) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$1.51
20
$1.37
125
$1.29
500
$1.22
3,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Package Style:
VDFN-8 (3 x 3)
Mounting Method:
Surface Mount