text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6561-GBQW-N

Industrial Grade CAN TRX with VIO PIN (DFN8)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip ATA6561-GBQW-N - Technical Attributes
Attributes Table
Interface: CAN
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
JunctionTemperature Range: -40°C to +150°C
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  VDFN-8 (3 x 3)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,460.00
USD
Quantity
Unit Price
6,000+
$0.41
Product Variant Information section