text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1041AT/CM,118

TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1041AT/CM,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Storage Temperature Range: -55°C to +150°C
Supply Current: 25mA to 80mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,050.00
USD
Quantity
Unit Price
2,500+
$1.62
Product Variant Information section