Manufacturer Part #
88LX2720A0-NYC2C000
Network Controller & Processor ICs AFE for 88LX5152A Powerline
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear 88LX2720A0-NYC2C000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear 88LX2720A0-NYC2C000 - Technical Attributes
Attributes Table
| No of Functions / Channels: | 1 |
| Data Rate: | 1.5Gbps |
| Operating Temp Range: | 0°C to 70°C |
| No of Terminals: | 28 |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$2.35
30
$2.32
100
$2.29
300
$2.26
1,000+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFN-28
Mounting Method:
Surface Mount