text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3EQX5801ZDEX

3.3 V 2.5/5 Gbps 1-Lane PCIe 1.0/2.0 ReDriver with I2C Programming Interface

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3EQX5801ZDEX - Technical Attributes
Attributes Table
No of Lanes: 1
Data Rate: 5Gbps
Interface Type: I2C
Supply Voltage-Nom: 1.35V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$9,625.00
USD
Quantity
Unit Price
3,500+
$2.75
Product Variant Information section