Manufacturer Part #
PI7C9X2G404SLBFDEX
Packet Switch, 4-Port/4-Lane Interface
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pericom Saronix-eCera PI7C9X2G404SLBFDEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X2G404SLBFDEX - Technical Attributes
Attributes Table
| Type: | PCIe Switch |
| Clock Frequency-Max: | 100MHz |
| No of Lanes: | 4 |
| No of Ports: | 4 |
| Data Rate: | 5Gbps |
| Interface Type: | PCI Express |
| Supply Voltage-Nom: | 0.95V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | LQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$7.02
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-128
Mounting Method:
Surface Mount