text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8001LI-TR

KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Microchip KSZ8001LI-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The KSZ8001LI TR is a 10BASE-T/100BASE-TX/100BASE-FX physical layer transceiver, available in surface mount LQFP-48 package.

This device operating the core at 1.8 volts to meet low voltage and low power requirements. The solution provides MII/RMII/SMII interfaces to transmit and receive data. A unique mixed-signal design extends signaling distance while reducing power consumption.

Features:

  • Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
  • 1.8V CMOS design, power consumption 250 mW
  • Robust (130m+) operation over standard cables
  • Supports Media Independent Interface (MII), Reduced MII (RMII), and Serial MII (SMII)
  • LinkMD feature to determine cable length and diagnose faulty cables up 200 m with +/- 2 m accuracy
  • Supports HP MDI/MDI-X auto crossover
  • Supports power down mode and power saving mode
  • MDC/MDIO to 12.5 MHz for rapid configuration
  • Fully compliant to IEEE 802.3u standard
  • Supports auto-negotiation and manual selection for
  • 10/100Mbps speed and full / half-duplex mode
  • Configurable through MII serial management port or via external control pins
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,180.00
USD
Quantity
Unit Price
1,000+
$4.18
Product Variant Information section