Manufacturer Part #
DF02M
DF02M Series 1 A 200 V Bridge Rectifier Through Hole - DFM-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DFM-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Diodes Incorporated DF02M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DF02M - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | DFM-4 |
| Mounting Method: | Through Hole |
Features & Applications
The DF02M is a 1 A, 200 V,through hole glass passivated bridge rectifier.
Features and Benefits:
- Glass Passivated Die Construction
- Low Forward Voltage Drop, High Current Capability
- Surge Overload Rating to 50A Peak
- Designed for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.0962
500
$0.094
1,500
$0.0913
3,000
$0.0897
10,000+
$0.0849
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFM-4
Mounting Method:
Through Hole