Manufacturer Part #
DF10M-E3/45
DF10M Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DFM-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Vishay DF10M-E3/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay DF10M-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | DFM-4 |
| Mounting Method: | Through Hole |
Features & Applications
The DF10M-E3/45 is a 1000 V, 50 A miniature glass passivated single-phase bridge rectifier.
Features:
- UL recognition, file number E54214
- Ideal for printed circuit boards
- Applicable for automative insertion
- High surge current capability
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for SMPS
- Lighting Ballaster
- Adapter
- Battery Charger
- Home Appliances
- Office Equipment and
- Telecommunication Applications
Pricing Section
Global Stock:
4,086
USA:
4,086
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
150
$0.135
400
$0.132
1,250
$0.13
2,500
$0.128
7,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFM-4
Mounting Method:
Through Hole