text.skipToContent text.skipToNavigation

Manufacturer Part #

HD01-T

HD01 Series 0.8 A 100 V Bridge Rectifier Surface Mount - MDIP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Diodes Incorporated HD01-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.8A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 30A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  MDIP-4
Mounting Method: Surface Mount
Features & Applications

The HD01-T is a part of HD01 Series 0.8 A 100 V Surface Mount Glasss Passivated Bridge Rectifier. It is available in MDIP-4 Package.

Features:

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Miniature Package Saves Space on PC Boards
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
6,000
USA:
6,000
15,000
Factory Stock:Factory Stock:
705,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.70
USD
Quantity
Unit Price
3,000
$0.0869
6,000
$0.0854
9,000
$0.0845
12,000
$0.0839
15,000+
$0.082
Product Variant Information section