Manufacturer Part #
VS-36MT120
Bridge Rectifiers 35 Amp 1200 Volt
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Bulk Package Style:D-63 Mounting Method:Quick Connect | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Vishay VS-36MT120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-36MT120 - Technical Attributes
Attributes Table
| Type: | Three Phase |
| Average Rectified Current-Max: | 35A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Peak Current-Max: | 420A |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1.19V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | D-63 |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$7.83
40
$7.79
80
$7.75
100
$7.73
300+
$7.65
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Package Style:
D-63
Mounting Method:
Quick Connect