text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5310UR-1

DIODE CURRENT REG 100V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N5310UR-1 - Technical Attributes
Attributes Table
Regulator Current-Nom: 3.3mA
Limiting Voltage-Max: 2.35V
Operating Voltage: 100V
Power Dissipation: 500mW
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,776.00
USD
Quantity
Unit Price
100+
$27.76
Product Variant Information section