text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26C-TR

Rectifiers 1 Amp 600 Volt 30 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Vishay BYV26C-TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 30ns
Average Forward Current-Max: 1A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$900.00
USD
Quantity
Unit Price
5,000+
$0.18
Product Variant Information section