text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR46FILM

BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
STMicroelectronics BAR46FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.45V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$772.20
USD
Quantity
Unit Price
3,000
$0.0295
9,000
$0.0288
12,000
$0.0286
30,000
$0.028
45,000+
$0.0274
Product Variant Information section