text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40E6327HTSA1

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Infineon BAS40E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.72V
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$728.70
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0347
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section