Manufacturer Part #
BAS70-04LT1G
BAS70-04LT1G Series 70 V 100 mA SMT Dual Schottky Barrier Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
onsemi BAS70-04LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAS70-04LT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 100mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS70-04L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0176
9,000
$0.0172
15,000
$0.017
45,000
$0.0166
75,000+
$0.0162
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.0176 / Stock: 0 Qty: 3,000+$0.0176 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0176 / Stock: 3,000 Qty: 3,000+$0.0176 Stock: 3,000
- Reel Qty: 18,000+ / Unit Price: $0.0176 / Stock: 0 Qty: 3,000+$0.0176 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0176 / Stock: 0 Qty: 3,000+$0.0176 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount