Manufacturer Part #
BAS70-04LT1G
BAS70-04LT1G Series 70 V 100 mA SMT Dual Schottky Barrier Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
onsemi BAS70-04LT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 100mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS70-04L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.0216
9,000
$0.0211
15,000
$0.0208
45,000
$0.0203
75,000+
$0.0199
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0216 / Stock: 9,000 Qty: 3,000+$0.0216 Stock: 9,000
- Reel Qty: 18,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0216 / Stock: 0 Qty: 3,000+$0.0216 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount