text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46JFILM

BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics BAT46JFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BAT46JFILM is a high voltage, small signal schottky diode, well suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.90
USD
Quantity
Unit Price
3,000
$0.0313
9,000
$0.0305
12,000
$0.0303
30,000
$0.0296
45,000+
$0.029