Manufacturer Part #
BAT54HT1G
BAT54HT1 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
onsemi BAT54HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAT54HT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54H series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage − 0.35 V (Typ) @ IF = 10 mAdc
- Device Marking: JV
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0188
12,000
$0.0182
30,000
$0.0179
75,000
$0.0175
120,000+
$0.017
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0267 / Stock: 6,768,000 Qty: 3,000+$0.0267 Stock: 6,768,000
- Reel Qty: 57,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 3,000+$0.0145 Stock: 0
- Reel Qty: 57,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 3,000+$0.0145 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0188 / Stock: 0 Qty: 3,000+$0.0188 Stock: 0
- Reel Qty: 57,000+ / Unit Price: $0.0145 / Stock: 0 Qty: 3,000+$0.0145 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount