Manufacturer Part #
MMBD301LT1G
MMBD301LT1G Series 30 V 200 nA Surface Mount Silicon Hot-Carrier Diode-SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBD301LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD301LT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.52V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD301 series devices are designed primarily for high−efficiency UHF and VHF detector applications. They are readily adaptable to many other fast switching RF and digital applications. They are supplied in an inexpensive plastic package for low−cost, high−volume consumer and industrial/commercial requirements. They are also available in a Surface Mount package.
Key Features:
- Extremely Low Minority Carrier Lifetime − 15 ps (Typ)
- Very Low Capacitance − 1.5 pF (Max) @ VR = 15 V
- Low Reverse Leakage − IR = 13 nAdc (Typ) MBD301, MMBD301
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000+
$0.0313
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0338 / Stock: 705,000 Qty: 3,000+$0.0338 Stock: 705,000
- Reel Qty: 30,000+ / Unit Price: $0.0313 / Stock: 0 Qty: 30,000+$0.0313 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0313 / Stock: 0 Qty: 30,000+$0.0313 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0338 / Stock: 78,000 Qty: 3,000+$0.0338 Stock: 78,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount