text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0170P2T5G

NSR0170P2T5G Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi NSR0170P2T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 3µA
Forward Voltage: 650mV
Power Dissipation: 710mW
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
16000
Multiple Of:
8000
Total
$873.60
USD
Quantity
Unit Price
8,000
$0.0556
16,000
$0.0546
24,000
$0.0541
32,000+
$0.0534
Product Variant Information section