Manufacturer Part #
NSR0320MW2T1G
NSR0320MW2T1 Series 20 V 50 uA Surface Mount Schottky Barrier Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR0320MW2T1G - Product Specification
onsemi NSR0320MW2T1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.45V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
30,000+
$0.0367
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0367 / Stock: 0 Qty: 30,000+$0.0367 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0367 / Stock: 0 Qty: 30,000+$0.0367 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0394 / Stock: 9,000 Qty: 3,000+$0.0394 Stock: 9,000
- Reel Qty: 30,000+ / Unit Price: $0.0394 / Stock: 0 Qty: 3,000+$0.0394 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount