Manufacturer Part #
SS14
SS14 Series 500 mV 1 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1919 | ||||||||||
Product Specification Section
onsemi SS14 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 500mV |
| Power Dissipation: | 1.1W |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SS14 is a 500 mV 1 A 40 V Max Reverse voltage Schottky Rectifier. It Comes in a Package of DO-214AC and Operating Temperature Ranges from -65 to 125 °C.
Product Features:
- Glass passivated junctions
- High current capability, low VF
- For use in low voltage, highfrequency inverters freewheeling, and polarityprotection applications
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.27
20
$0.21
125
$0.171
750
$0.133
4,000+
$0.0981
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount