text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS2150A

STPS2150 Series 2 A 150 V Schottky Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2516
Product Specification Section
STMicroelectronics STPS2150A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS2150A is a 150 V power Schottky rectifiers are suited for switch mode power supplies on up to 24 V rails and high frequency converters.

Packaged in SMA, SMA low profile, and axial, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency and extented battery life
  • Low thermal resistance
  • Surface mount miniature package
  • Avalanche capability specified
Pricing Section
Global Stock:
90,000
USA:
90,000
250,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$346.50
USD
Quantity
Unit Price
5,000
$0.0693
10,000
$0.0681
15,000
$0.0674
20,000
$0.067
25,000+
$0.0655