text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS41H100CT

STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS41H100CT - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The STPS41H100CT is a Dual center tab Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in D2PAK, I2PAK and TO-220AB, this device is intended for use in high frequency inverters.

Features:

  • Negligible switching losses
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,330.00
USD
Quantity
Unit Price
50
$0.73
150
$0.715
500
$0.695
1,000
$0.685
2,000+
$0.665
Product Variant Information section