text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5819HW-7-F

1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Diodes Incorporated 1N5819HW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.75V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The 1N5819HW-7-F is a part of 1N5819 series High Efficiency Reverse DC 40 V and Rectified 1 A Output Surface Mount Schottky Barrier Rectifier available in a SOD-123 package.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • High Surge Capability
  • High Current Capability and Low Forward Voltage Drop
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Power Dissipation 450 mW
  • Typical Thermal Resistance Junction to Ambient 222 °C/W
  • Operating and Storage Temperature Range -65 °C to +125 °C
  • Forward Voltage is 0.45 V at 1 A

 

 

Pricing Section
Global Stock:
672,000
USA:
672,000
1,992,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.10
USD
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0222
15,000
$0.0219
30,000
$0.0216
60,000+
$0.021
Product Variant Information section