text.skipToContent text.skipToNavigation

Manufacturer Part #

5822SMG/TR13

DIODE SCHOTTKY 3.0A, 40V, VF=0.50V - Tape and Reel

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 5822SMG/TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1.5mA
Forward Voltage: 500mV
Configuration: Single
Diode Capacitance-Max: 265pF
Thermal Resistance: 20°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,540.00
USD
Quantity
Unit Price
3,000+
$1.18
Product Variant Information section