Manufacturer Part #
B130-13-F
B130 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Diodes Incorporated B130-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B130-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The B130-13-F is a part of B130 Series High Efficiency 30 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMA package.
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 30A Peak
- For Use in Low Voltage, High Frequency Inverters, Free
- Wheeling, and Polarity Protection Application
- Total Capacitance is 110 pF
- Average Rectified Output Current is 1 A
Pricing Section
Global Stock:
15,000
Germany:
15,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0309
10,000
$0.0304
15,000
$0.0301
25,000
$0.0298
50,000+
$0.029
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount