text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04-E3-08

BAS70-04 Series 70 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay BAS70-04-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.70
USD
Quantity
Unit Price
3,000
$0.0259
9,000
$0.0252
15,000
$0.0249
30,000
$0.0245
60,000+
$0.0239
Product Variant Information section