text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS2X121-0045B

DSS2X Series 45 Vrrm 2 X 120 A 0.62 Vf Power Schottky Rectifier - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Littelfuse - IXYS DSS2X121-0045B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 120mA
Forward Voltage: 0.62V
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$213.40
USD
Quantity
Unit Price
2
$21.53
5
$21.34
20
$21.05
30
$20.97
75+
$20.65
Product Variant Information section