text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS130LT3G

MBRS Series 1 A 30 V Surface Mount Schottky Power Rectifier

Product Specification Section
onsemi MBRS130LT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.395V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MBRS130LT3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.

Features:

  • Very Low Forward Voltage Drop (0.395 Volts Max @ 1.0 A, TJ = 25°C)
  • Small Compact Surface Mountable Package with J−Bend Leads
  • Highly Stable Oxide Passivated Junction
  • Guard−Ring for Stress Protection
  • ESD Ratings:
    • Human Body Model = 3B (> 16000 V)
    • Machine Model = C (> 400 V)
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirement
  • All Packages are Pb−Freee

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling
  • Polarity protecrion diodes
Pricing Section
Global Stock:
0
USA:
0
470,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$556.00
USD
Quantity
Unit Price
10,000
$0.0556
20,000
$0.0547
30,000+
$0.0538