text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG60T10ELRX

60 V, 1 A low leakage current Trench MEGA Schottky barrier rectifier

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG60T10ELRX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.65µA
Forward Voltage: 0.58V
Configuration: Single
Diode Capacitance-Max: 75pF
Reverse Recovery Time-Max: 13ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$3,600.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section