Manufacturer Part #
SS24-E3/52T
SS24 Series 40 V 2 A Surface Mount Schottky Barrier Rectifier - DO-214AA (SMB)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Vishay SS24-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SS24-E3/52T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.4mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
99,000
USA:
99,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
750
$0.0719
2,250
$0.0699
3,750
$0.069
11,250
$0.0671
18,750+
$0.0655
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount