text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3D1202TS

1200V/2ASICDIODEG3TO220-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
onsemi UJ3D1202TS - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 1200V
Capacitance: 9.8pF
Average Rectified Current-Max: 2A
Forward Voltage: 1.4V
Leakage Current: 2µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,730.00
USD
Quantity
Unit Price
1,000+
$1.73
Product Variant Information section