Manufacturer Part #
1N4148
1N4148 Series 500 mW 100 V Max Reverse Voltage 200 mA Small Signal Diode -DO-35
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
onsemi 1N4148 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4148 - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 200mA |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 0.2A |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4148 is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -65°C to +175° and is available in DO-35 package.
Features:
- Maximum Repetitive Reverse Voltage: 100 V
- Average Rectified Forward Current: 200 mA
- Power Dissipation: 500 mW
- Thermal Resistance, Junction to Ambient: 300°C/W
- Total Capacitance: 4 pF
- Reverse Recovery Time: 4 ns
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.0075
3,000
$0.0074
12,500
$0.0071
30,000
$0.0069
125,000+
$0.0065
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole