Manufacturer Part #
BY251P-E3/54
BY251P Series 200 V 3 A Through Hole General Purpose Plastic Rectifier -DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BY251P-E3/54 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BY251P-E3/54 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 150A |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,400
$0.126
2,800
$0.124
4,200
$0.123
7,000
$0.122
14,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole