text.skipToContent text.skipToNavigation

Manufacturer Part #

S1MTR

S1A THRU S1M 1.0A SURFACE MOUNT GLASS PASSIVATED RECTIFIER

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
SMC S1MTR - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
170,000
USA:
170,000
4,615,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
5,000
$0.0151
15,000
$0.0148
25,000
$0.0146
50,000
$0.0144
100,000+
$0.014
Product Variant Information section