text.skipToContent text.skipToNavigation

Manufacturer Part #

S3M

S3M Series 1000 V 100 A Surface Mount General Purpose Rectifier - DO-214AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2443
Product Specification Section
onsemi S3M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Pricing Section
Global Stock:
0
USA:
0
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.20
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.0997
9,000
$0.0987
12,000
$0.098
15,000+
$0.0957