text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21UE6327HTSA1

BAS21 Series 250 V 250 mA Surface Mount Silicon Switching Diode - SC-74-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS21UE6327HTSA1 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Triple
Reverse Current-Max: 100µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 250mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,180.80
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.10
9,000
$0.0991
12,000
$0.0984
15,000+
$0.0961
Product Variant Information section