text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV16WS-7-F

BAV16WS Series 75 V 2 A 200 mW Surface Mount Fast Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Diodes Incorporated BAV16WS-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAV16WS-7-F is a part of BAV16WS Series 75 V 2 A 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Fast Switching Speed
  • Small Surface Mount Package
  • For General Purpose Switching Applications
  • Power Dissipation is 200 mW
  • Thermal Resistance Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 75 V

View the BAV16 series of Switching Diode

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
3,000
$0.0262
9,000
$0.0255
15,000
$0.0252
30,000
$0.0248
60,000+
$0.0242
Product Variant Information section