Manufacturer Part #
BAV199LT1G
BAV199L Series 70 V 215 mA Surface Mount Dual Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAV199LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 80nA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 3µs |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 715mA |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV199LT1G is a dual series switching diode, encapsulated in a SOT23 surface-mounted device plastic package.
Features:
- SLow Leakage Current Applications
- Medium Speed Switching Times
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0197
60,000
$0.0193
90,000+
$0.019
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0207 / Stock: 4,389,000 Qty: 3,000+$0.0207 Stock: 4,389,000
- Reel Qty: 3,000+ / Unit Price: $0.0207 / Stock: 72,000 Qty: 3,000+$0.0207 Stock: 72,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0197 / Stock: 0 Qty: 30,000+$0.0197 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0197 / Stock: 0 Qty: 30,000+$0.0197 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount