text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99-7-F

BAV99 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Diodes Incorporated BAV99-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 350mW
Peak Current-Max: 2A
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAV99-7-F is a part of BAV99 Series 75 V 2 A 350 mW Dual Surface Mount Fast Switching Diode available in a SOT-23 package. It has an Operating Temperature ranging between -65 °C to +150 °C.

Product Features:

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Peak Reverse DC Blocking Voltage is 75 V
  • Forward Continuous Current is 300 mA
  • Power Dissipation is 350 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Global Stock:
1,836,000
USA:
1,836,000
1,665,000
Factory Stock:Factory Stock:
86,076,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.10
USD
Quantity
Unit Price
3,000
$0.0147
9,000
$0.0143
15,000
$0.0142
60,000
$0.0138
90,000+
$0.0135
Product Variant Information section