Manufacturer Part #
BAV99-TP
BAV99 Series 70 V 200 mA 6 ns Surface Mount Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Micro Commercial Components BAV99-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BAV99-TP - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Reverse Current-Max: | 2.5µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 350mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,315,000
USA:
9,315,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
6,000
$0.0058
15,000
$0.0056
60,000
$0.0054
90,000
$0.0054
225,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount