Manufacturer Part #
BAV99LT1G
BAV99 Series 70 V 715 mA Surface Mount High Speed Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAV99LT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Average Forward Current-Max: | 715mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV99L Series The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.
Key Features:
- Pb-Free Packages are Available
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Learn more about the BAV99 Family of Switching Diode
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0134
60,000
$0.0132
90,000
$0.0131
120,000
$0.013
150,000+
$0.0128
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 828,000 Qty: 3,000+$0.0139 Stock: 828,000
- Reel Qty: 69,000+ / Unit Price: $0.0139 / Stock: 0 Qty: 3,000+$0.0139 Stock: 0
- ReelSelected Variant Qty: 45,000+ / Unit Price: $0.0134 / Stock: 0 Qty: 30,000+$0.0134 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0139 / Stock: 6,066,000 Qty: 3,000+$0.0139 Stock: 6,066,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount