Manufacturer Part #
BAV99LT3G
BAV99LT3G Series Dual Series 70 V 715 mA Surface Mount Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BAV99LT3G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 225mW |
| Average Forward Current-Max: | 715mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV99LT3G is a dual series switching diode with reverse voltage of 70 V. Available in a SOT-23 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
10,000
$0.0127
20,000
$0.0125
40,000
$0.0123
50,000
$0.0122
150,000+
$0.0119
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 50,000+ / Unit Price: $0.0127 / Stock: 0 Qty: 10,000+$0.0127 Stock: 0
- Reel Qty: 70,000+ / Unit Price: $0.0127 / Stock: 0 Qty: 10,000+$0.0127 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0127 / Stock: 50,000 Qty: 10,000+$0.0127 Stock: 50,000
- Reel Qty: 50,000+ / Unit Price: $0.0127 / Stock: 0 Qty: 10,000+$0.0127 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount