Manufacturer Part #
JANTXV1N6638US
1N6638US Series Military 125 V 300 mA SMT Sealed Switching Diode - D5D
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1816 | ||||||||||
Product Specification Section
Microchip JANTXV1N6638US - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip JANTXV1N6638US - Technical Attributes
Attributes Table
| Type: | Herametically Sealed |
| Configuration: | Single |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 125V |
| Reverse Recovery Time-Max: | 4.5ns |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 0.3A |
| Peak Current-Max: | 2.5A |
| Operating Temp Range: | -65°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3
$8.02
10
$7.94
30
$7.87
75
$7.82
200+
$7.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount