text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-30EPH06-N3

Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay VS-30EPH06-N3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 50µA
Forward Voltage: 2V
Configuration: Single
Diode Capacitance-Max: 33pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 0.9°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
25
$1.02
100
$0.985
375
$0.955
625
$0.945
1,250+
$0.91
Product Variant Information section