Manufacturer Part #
ES1C
ES1C Series 150 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
onsemi ES1C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ES1C - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.92V |
| Configuration: | Single |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 15ns |
| Thermal Resistance: | 85°C/W |
| Operating Temp Range: | -50°C to +150°C |
| Storage Temperature Range: | -50°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The ES1C is a part of ES1C series Ultrafast Rectifiers.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AC Packaging.
Features:
- For surface mount applications
- Glass passivated junction
- Low profile package
- Easy pick and place
- Built-in strain relief
- Superfast recovery times for high efficiency
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
7,500
$0.0705
15,000
$0.0693
22,500+
$0.0681
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount