text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS120-13-F

MURS120 Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Diodes Incorporated MURS120-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2µA
Forward Voltage: 0.875V
Configuration: Single
Diode Capacitance-Max: 27pF
Reverse Recovery Time-Max: 25ns
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MURS120-13-F is a part of MURS120 Series 200 V 1A Surface Mount Super-Fast Rectifier. It is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction
  • Super-Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 40A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
150,000
USA:
150,000
675,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.90
USD
Quantity
Unit Price
3,000
$0.0683
6,000
$0.0671
9,000
$0.0664
12,000
$0.0659
15,000+
$0.0644
Product Variant Information section