text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3L06U

STTH3L06 Series 3 A 600 V 85 ns Turbo 2 Ultrafast High Voltage Rectifier - SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
STMicroelectronics STTH3L06U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 100µA
Forward Voltage: 0.85V
Reverse Recovery Time-Max: 85ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.50
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
7,500
$0.101
10,000
$0.10
12,500+
$0.0979
Product Variant Information section